Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



5962-8767901TA | |
|---|---|
DigiKey Part Number | 5962-8767901TA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767901TA |
Description | OPTOISO 1.5KV TRANS W/BASE 16SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767905KTA | Broadcom Limited | 0 | 5962-8767905KTA-ND | 674,40000 € | Parametric Equivalent |
| 5962-8767906KXA | Broadcom Limited | 0 | 5962-8767906KXA-ND | 701,62200 € | Parametric Equivalent |
| HCPL-257K-300 | Broadcom Limited | 0 | HCPL-257K-300-ND | 674,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 135,59920 € | 3.389,98 € |
| Unit Price without VAT: | 135,59920 € |
|---|---|
| Unit Price with VAT: | 164,07503 € |



