Image for 5082-3379 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-3379

DigiKey Part Number
5082-3379-ND
Manufacturer
Manufacturer Product Number
5082-3379
Description
RF DIODE PIN 50V 250MW
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 250 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50 mA
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
0.4pF @ 50V, 1MHz
Packaging
Bulk
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
DO-204AH, DO-35, Axial
Voltage - Peak Reverse (Max)
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable