Parametric Equivalent
Parametric Equivalent

4N55 | |
|---|---|
DigiKey Part Number | 4N55-ND |
Manufacturer | |
Manufacturer Product Number | 4N55 |
Description | OPTOISO 1.5KV TRANS W/BASE 16DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 2 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 9% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 400ns, 1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 82,64139 € | 2.975,09 € |
| Unit Price without VAT: | 82,64139 € |
|---|---|
| Unit Price with VAT: | 99,99608 € |


