4N46-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 2,01286 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 1,40007 €
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N46-560E

DigiKey Part Number
4N46-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N46-560E
Description
OPTOISO 3.75KV DARL W/BASE 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N46-560E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 10mA
Current Transfer Ratio (Max)
1000% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 150µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
20V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,42720 €4.281,60 €
Unit Price without VAT:1,42720 €
Unit Price with VAT:1,72691 €