
4N46-000E | |
|---|---|
DigiKey Part Number | 516-1596-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N46-000E |
Description | OPTOISO 3.75KV DARL W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N46-000E Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 200% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 1000% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 5µs, 150µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N138-500E | Broadcom Limited | 6.880 | 516-6N138-500ECT-ND | 1,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 50 | 1,93220 € | 96,61 € |
| 100 | 1,80930 € | 180,93 € |
| 500 | 1,59096 € | 795,48 € |
| 1.000 | 1,51991 € | 1.519,91 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

