



AMPLA1707Q-680MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707Q-680MTTR-ND - Tape & Reel (TR) 535-AMPLA1707Q-680MTCT-ND - Cut Tape (CT) 535-AMPLA1707Q-680MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707Q-680MT |
Description | FIXED IND 68UH 7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 7 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.693" L x 0.665" W (17.60mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,30100 € | 23,01 € |
| 100 | 1,89230 € | 189,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78430 € | 356,86 € |
| 400 | 1,68263 € | 673,05 € |
| 600 | 1,62592 € | 975,55 € |
| 1.000 | 1,55726 € | 1.557,26 € |
| 1.400 | 1,51367 € | 2.119,14 € |
| 2.000 | 1,46884 € | 2.937,68 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |

