Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30G2000-B-72-SE | |
|---|---|
DigiKey Part Number | BXRC-30G2000-B-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G2000-B-72-SE |
Description | LED COB VERO SE 13 WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Warm Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.40mm Dia |
Luminous Flux @ Current/Temperature 1846lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G2000-B-72-SE | Bridgelux | 0 | BXRC-27G2000-B-72-SE-ND | 4,48935 € | Parametric Equivalent |
| BXRC-27G2000-B-73-SE | Bridgelux | 0 | 976-1529-ND | 3,46335 € | Parametric Equivalent |
| BXRC-30G2000-B-73-SE | Bridgelux | 166 | 976-1532-ND | 3,71000 € | Parametric Equivalent |
| BXRC-30G200C-B-73-SE | Bridgelux | 0 | 976-1696-ND | 3,64395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,48935 € | 897,87 € |
| Unit Price without VAT: | 4,48935 € |
|---|---|
| Unit Price with VAT: | 5,43211 € |









