Parametric Equivalent

BXRC-30A2001-B-73 | |
|---|---|
DigiKey Part Number | BXRC-30A2001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30A2001-B-73 |
Description | LED COB DECOR WM WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Class A Vero® 13 White, Warm Round |
Category | Voltage - Forward (Vf) (Typ) 34.1V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 110 lm/W |
Series | Current - Max 900mA |
Packaging Tray | CRI (Color Rendering Index) 93 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 1686lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
Temperature - Test 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H2000-B-73 | Bridgelux | 0 | 976-1393-ND | 4,46315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,19000 € | 838,00 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,06990 € |


