
WOS-1 | |
|---|---|
DigiKey Part Number | 2267-WOS-1-ND |
Manufacturer | |
Manufacturer Product Number | WOS-1 |
Description | W/O CALIBRATION LBLS- REJECTED R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Rejected/Rechazado |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging Bulk | Color - Legend Red |
Part Status Active | Length 1.500" (38.10mm) 1 1/2" |
Print Type Pre-Printed | Width 0.625" (15.88mm), 5/8" |
Language English/Spanish | Material - Body Vinyl Cloth |
Applications Cable and Wire Management | Mounting Type Adhesive |
Application Specifics Quality Control | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Heat Resistant, Humidity Resistant, Oil Resistant, UV Resistant, Weather Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

