
SPC-ACID | |
|---|---|
DigiKey Part Number | 2267-SPC-ACID-ND |
Manufacturer | |
Manufacturer Product Number | SPC-ACID |
Description | (ACID) SPC-ACID, NEUTRALIZER, 2L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner General Purpose 2 lbs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 2 lbs | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,44200 € | 304,42 € |
| Unit Price without VAT: | 30,44200 € |
|---|---|
| Unit Price with VAT: | 36,83482 € |

