
MIC-MTIGPI R | |
|---|---|
DigiKey Part Number | 2267-MIC-MTIGPI R-ND |
Manufacturer | |
Manufacturer Product Number | MIC-MTIGPI R |
Description | MICROTAG,NEXT INSPECTION,1.75X1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background Ref. No. Next Inspection Due Date. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Ref. No. Next Inspection Due Date. | |
Label Size | 1.75" L x 1.25" W (44.5mm x 31.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,29000 € | 109,29 € |
| Unit Price without VAT: | 109,29000 € |
|---|---|
| Unit Price with VAT: | 132,24090 € |

