
LSZH-C-187-WT-K | |
|---|---|
DigiKey Part Number | 2267-LSZH-C-187-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-C-187-WT-K |
Description | PERMASLEEVE LOW-SMOKE ZERO-HALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.34" W x 0.19" Dia (8.5mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.34" W x 0.19" Dia (8.5mm x 4.8mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,99000 € | 702,99 € |
| Unit Price without VAT: | 702,99000 € |
|---|---|
| Unit Price with VAT: | 850,61790 € |

