
V708-75/2-213 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-213-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-213 |
Description | O-RING FLUOROCARBON BROWN -213 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -213 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 0.921" (23.39mm) |
Series | Width / Cross Section 0.139" (3.53mm) |
Packaging Bag | Color Brown |
Part Status Active | Hardness 75 Shore A |
Material Fluorocarbon | Operating Temperature -29°C ~ 204°C |
Dash Number -213 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21062 € | 105,31 € |
| Unit Price without VAT: | 0,21062 € |
|---|---|
| Unit Price with VAT: | 0,25485 € |

