
TISP4360M3BJR-S | |
|---|---|
DigiKey Part Number | TISP4360M3BJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4360M3BJR-S |
Description | THYRISTOR 290V 220A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 290V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 350 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 360V | Mounting Type Surface Mount |
Voltage - Off State 290V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTPA270 | STMicroelectronics | 5.000 | 497-3724-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,26177 € | 3.141,24 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31674 € |


