
TISP4300M3BJR-S | |
|---|---|
DigiKey Part Number | TISP4300M3BJR-STR-ND - Tape & Reel (TR) TISP4300M3BJR-SCT-ND - Cut Tape (CT) TISP4300M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4300M3BJR-S |
Description | THYRISTOR 230V 220A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4300M3BJR-S Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 83pF |
Voltage - Breakover 300V | Mounting Type Surface Mount |
Voltage - Off State 230V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43400 € | 43,40 € |
| 500 | 0,33674 € | 168,37 € |
| 1.000 | 0,30539 € | 305,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26557 € | 796,71 € |
| 6.000 | 0,24553 € | 1.473,18 € |
| 9.000 | 0,23532 € | 2.117,88 € |
| 15.000 | 0,22385 € | 3.357,75 € |
| 21.000 | 0,21706 € | 4.558,26 € |
| 30.000 | 0,21418 € | 6.425,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

