
TISP4125F3LM | |
|---|---|
DigiKey Part Number | TISP4125F3LM-ND |
Manufacturer | |
Manufacturer Product Number | TISP4125F3LM |
Description | THYRISTOR 100V 120A TO-226-2 |
Customer Reference | |
Detailed Description | 100V Off-State 120 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 43pF |
Voltage - Breakover 125V | Mounting Type Through Hole |
Voltage - Off State 100V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - On State 3 V | Supplier Device Package DO-92 |
Current - Peak Pulse (8/20µs) 120 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1100EAL | Littelfuse Inc. | 0 | P1100EAL-ND | 0,43585 € | Similar |


