TIC126N-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.088
Unit Price: 2,53000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.761
Unit Price: 2,72000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 505
Unit Price: 1,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.255
Unit Price: 2,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 318
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 563
Unit Price: 3,85000 €
Datasheet
SCR 800 V 12 A Standard Recovery Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC126N-S

DigiKey Part Number
TIC126N-S-ND
Manufacturer
Manufacturer Product Number
TIC126N-S
Description
SCR 800V 12A TO-220-3
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIC126N-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
Bourns Inc.
Current - Off State (Max)
2 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
20 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.4 V
Supplier Device Package
TO-220-3
Current - On State (It (AV)) (Max)
7.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12NGLittelfuse Inc.2.088MCR12NGOS-ND2,53000 €Direct
2N6399GLittelfuse Inc.5.7612N6399GOS-ND2,72000 €Similar
2N6399TGLittelfuse Inc.5052N6399TG-ND1,87000 €Similar
MCR310-10GLittelfuse Inc.9.255MCR310-10GOS-ND2,39000 €Similar
TYN816RGSTMicroelectronics318497-4491-5-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes