
TIC126M-S | |
|---|---|
DigiKey Part Number | TIC126M-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC126M-S |
Description | SCR 600V 12A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIC126M-S Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Bourns Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12MG | Littelfuse Inc. | 22 | MCR12MGOS-ND | 2,53000 € | Similar |
| MCR72-8G | Littelfuse Inc. | 1.040 | MCR72-8GOS-ND | 1,90000 € | Similar |
| MCR72-8TG | Littelfuse Inc. | 1.598 | MCR72-8TGOS-ND | 1,87000 € | Similar |
| TYN608RG | STMicroelectronics | 1.207 | 497-TYN608RG-ND | 1,98000 € | Similar |
| TYN610RG | STMicroelectronics | 2.946 | 497-3280-5-ND | 1,21000 € | Similar |




