
TIC116N-S | |
|---|---|
DigiKey Part Number | TIC116N-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC116N-S |
Description | SCR 800V 8A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Bourns Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR8SNG | Littelfuse Inc. | 1.994 | MCR8SNGOS-ND | 2,15000 € | Direct |
| MCR8NG | Littelfuse Inc. | 231 | MCR8NGOS-ND | 1,63000 € | Similar |
| TYN816RG | STMicroelectronics | 318 | 497-4491-5-ND | 1,73000 € | Similar |
| TYN825RG | STMicroelectronics | 559 | 497-3793-5-ND | 3,85000 € | Similar |



