
TIC116D-S | |
|---|---|
DigiKey Part Number | TIC116D-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC116D-S |
Description | SCR 400V 8A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 400 V 8 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Bourns Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |




