


SRR1208-821KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-821KLTR-ND - Tape & Reel (TR) 118-SRR1208-821KLCT-ND - Cut Tape (CT) 118-SRR1208-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-821KL |
Description | FIXED IND 820UH 550MA 1.15 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-821KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 770mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,53830 € | 53,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,47855 € | 191,42 € |
| 800 | 0,45124 € | 360,99 € |
| 1.200 | 0,43600 € | 523,20 € |
| 2.000 | 0,41755 € | 835,10 € |
| 2.800 | 0,40584 € | 1.136,35 € |
| 4.000 | 0,39379 € | 1.575,16 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

