
SRU2009-4R4Y | |
|---|---|
DigiKey Part Number | SRU2009-4R4Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU2009-4R4Y |
Description | FIXED IND 4.4UH 680MA 430 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.4 µH Shielded Drum Core, Wirewound Inductor 680 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2009-4R4Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Q @ Freq 7 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37546 € | 563,19 € |
| Unit Price without VAT: | 0,37546 € |
|---|---|
| Unit Price with VAT: | 0,45431 € |

