
SRU1038-151Y | |
|---|---|
DigiKey Part Number | SRU1038-151YTR-ND - Tape & Reel (TR) SRU1038-151YCT-ND - Cut Tape (CT) SRU1038-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-151Y |
Description | FIXED IND 150UH 900MA 358 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 900 mA 358mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-151Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 358mOhm |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,47700 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39983 € | 319,86 € |
| 1.600 | 0,37702 € | 603,23 € |
| 2.400 | 0,36430 € | 874,32 € |
| 4.000 | 0,34890 € | 1.395,60 € |
| 5.600 | 0,33913 € | 1.899,13 € |
| 8.000 | 0,32907 € | 2.632,56 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

