
SRR7045-221M | |
|---|---|
DigiKey Part Number | 118-SRR7045-221MTR-ND - Tape & Reel (TR) 118-SRR7045-221MCT-ND - Cut Tape (CT) 118-SRR7045-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-221M |
Description | FIXED IND 220UH 640MA 700 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 640 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 44 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32019 € | 320,19 € |
| 2.000 | 0,30193 € | 603,86 € |
| 3.000 | 0,29175 € | 875,25 € |
| 5.000 | 0,27941 € | 1.397,05 € |
| 7.000 | 0,27158 € | 1.901,06 € |
| 10.000 | 0,26353 € | 2.635,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

