
SRR7032-5R6M | |
|---|---|
DigiKey Part Number | SRR7032-5R6M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR7032-5R6M |
Description | FIXED IND 5.6UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-5R6M Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Material - Core | Height - Seated (Max) 0.134" (3.40mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29747 € | 446,21 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35994 € |

