
SRR4011-101YL | |
|---|---|
DigiKey Part Number | 118-SRR4011-101YLTR-ND - Tape & Reel (TR) 118-SRR4011-101YLCT-ND - Cut Tape (CT) 118-SRR4011-101YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-101YL |
Description | FIXED IND 100UH 310MA 2.4OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-101YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38490 € | 38,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,31164 € | 373,97 € |
| 2.400 | 0,29388 € | 705,31 € |
| 3.600 | 0,28397 € | 1.022,29 € |
| 6.000 | 0,27197 € | 1.631,82 € |
| 8.400 | 0,26435 € | 2.220,54 € |
| 12.000 | 0,25652 € | 3.078,24 € |
| 30.000 | 0,25479 € | 7.643,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

