
SRR1260-331K | |
|---|---|
DigiKey Part Number | SRR1260-331KTR-ND - Tape & Reel (TR) SRR1260-331KCT-ND - Cut Tape (CT) SRR1260-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-331K |
Description | FIXED IND 330UH 1.15A 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.15 A 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-331K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580mOhm Max |
Series | Q @ Freq 22 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,60800 € | 60,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,52223 € | 313,34 € |
| 1.200 | 0,49245 € | 590,94 € |
| 1.800 | 0,47584 € | 856,51 € |
| 3.000 | 0,45573 € | 1.367,19 € |
| 4.200 | 0,44296 € | 1.860,43 € |
| 6.000 | 0,42983 € | 2.578,98 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

