2.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 11mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-2R5ML

DigiKey Part Number
118-SRR1208-2R5MLTR-ND - Tape & Reel (TR)
118-SRR1208-2R5MLCT-ND - Cut Tape (CT)
118-SRR1208-2R5MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-2R5ML
Description
FIXED IND 2.5UH 7.5A 11 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-2R5ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11mOhm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
37MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Current - Saturation (Isat)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65400 €6,54 €
1000,53830 €53,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,47855 €191,42 €
8000,45124 €360,99 €
1.2000,43600 €523,20 €
2.0000,41755 €835,10 €
2.8000,40584 €1.136,35 €
4.0000,39379 €1.575,16 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €