
SRR1205-470ML | |
|---|---|
DigiKey Part Number | SRR1205-470ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1205-470ML |
Description | FIXED IND 47UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-470ML Models |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Material - Core | Height - Seated (Max) 0.217" (5.50mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45537 € | 273,22 € |
| Unit Price without VAT: | 0,45537 € |
|---|---|
| Unit Price with VAT: | 0,55100 € |

