56 µH Shielded Drum Core, Wirewound Inductor 900 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-560Y

DigiKey Part Number
SRR1005-560YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1005-560Y
Description
FIXED IND 56UH 900MA 210 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 900 mA 210mOhm Max Nonstandard
EDA/CAD Models
SRR1005-560Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
210mOhm Max
Series
Q @ Freq
35 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.20mm)
Current - Saturation (Isat)
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,43500 €261,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43500 €
Unit Price with VAT:0,52635 €