
SRR1003-150M | |
|---|---|
DigiKey Part Number | SRR1003-150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1003-150M |
Description | FIXED IND 15UH 1.02A 200 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.02 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 20 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.406" W (12.70mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43236 € | 432,36 € |
| Unit Price without VAT: | 0,43236 € |
|---|---|
| Unit Price with VAT: | 0,52316 € |

