
SRR0905-270M | |
|---|---|
DigiKey Part Number | 118-SRR0905-270MTR-ND - Tape & Reel (TR) 118-SRR0905-270MCT-ND - Cut Tape (CT) 118-SRR0905-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-270M |
Description | FIXED IND 27UH 1.3A 100 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-270M Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 35 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,53680 € | 53,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44994 € | 359,95 € |
| 1.600 | 0,42429 € | 678,86 € |
| 2.400 | 0,40998 € | 983,95 € |
| 4.000 | 0,39265 € | 1.570,60 € |
| 5.600 | 0,38166 € | 2.137,30 € |
| 8.000 | 0,37034 € | 2.962,72 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

