
SRR0905-121K | |
|---|---|
DigiKey Part Number | SRR0905-121KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0905-121K |
Description | FIXED IND 120UH 630MA 370 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 630 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-121K Models |
Category | DC Resistance (DCR) 370mOhm Max |
Mfr | Q @ Freq 31 @ 796kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" Dia (9.90mm) |
Tolerance ±10% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42920 € | 343,36 € |
| Unit Price without VAT: | 0,42920 € |
|---|---|
| Unit Price with VAT: | 0,51933 € |

