
SRP7050WA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-8R2MTR-ND - Tape & Reel (TR) 118-SRP7050WA-8R2MCT-ND - Cut Tape (CT) 118-SRP7050WA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-8R2M |
Description | FIXED IND 8.2UH 8A 31.4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 8 A 31.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 31.4mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 9.2A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,68200 € | 17,05 € |
| 50 | 0,64300 € | 32,15 € |
| 100 | 0,60620 € | 60,62 € |
| 250 | 0,56084 € | 140,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50816 € | 406,53 € |
| 1.600 | 0,47921 € | 766,74 € |
| 2.400 | 0,46305 € | 1.111,32 € |
| 4.000 | 0,44349 € | 1.773,96 € |
| 5.600 | 0,43108 € | 2.414,05 € |
| 8.000 | 0,41830 € | 3.346,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

