
SRP6540-1R5M | |
|---|---|
DigiKey Part Number | SRP6540-1R5MTR-ND - Tape & Reel (TR) SRP6540-1R5MCT-ND - Cut Tape (CT) SRP6540-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-1R5M |
Description | FIXED IND 1.5UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-1R5M Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,66580 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,53933 € | 647,20 € |
| 2.400 | 0,50862 € | 1.220,69 € |
| 3.600 | 0,49149 € | 1.769,36 € |
| 6.000 | 0,47076 € | 2.824,56 € |
| 8.400 | 0,45760 € | 3.843,84 € |
| 12.000 | 0,44939 € | 5.392,68 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

