
SRP6030WA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-8R2MTR-ND - Tape & Reel (TR) 118-SRP6030WA-8R2MCT-ND - Cut Tape (CT) 118-SRP6030WA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-8R2M |
Description | FIXED IND 8.2UH 4.8A 54 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 4.8 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 54mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 5.6A | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Shielding Shielded | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,52150 € | 52,15 € |
| 250 | 0,48244 € | 120,61 € |
| 500 | 0,45488 € | 227,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42893 € | 428,93 € |
| 2.000 | 0,40448 € | 808,96 € |
| 3.000 | 0,39085 € | 1.172,55 € |
| 5.000 | 0,37434 € | 1.871,70 € |
| 7.000 | 0,36386 € | 2.547,02 € |
| 10.000 | 0,35308 € | 3.530,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

