MFR Recommended

SRP5030C-R12Y | |
|---|---|
DigiKey Part Number | 118-SRP5030C-R12YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5030C-R12Y |
Description | FIXED IND 120NH 23A 3 MOHM SMD |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 177MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |


