470 nH Shielded Drum Core, Wirewound Inductor 8 A 13.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 8 A 13.8mOhm Max Nonstandard

SRP5015TA-R47M

DigiKey Part Number
SRP5015TA-R47MTR-ND - Tape & Reel (TR)
SRP5015TA-R47MCT-ND - Cut Tape (CT)
SRP5015TA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5015TA-R47M
Description
FIXED IND 470NH 8A 13.8 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 8 A 13.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5015TA-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
13.8mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75500 €7,55 €
250,69800 €17,45 €
500,65840 €32,92 €
1000,62070 €62,07 €
2500,57420 €143,55 €
5000,54140 €270,70 €
1.0000,53064 €530,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,48217 €1.687,60 €
7.0000,45477 €3.183,39 €
10.5000,43950 €4.614,75 €
17.5000,43353 €7.586,78 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €