
SRP2313AA-220M | |
|---|---|
DigiKey Part Number | SRP2313AA-220MTR-ND - Tape & Reel (TR) SRP2313AA-220MCT-ND - Cut Tape (CT) SRP2313AA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-220M |
Description | FIXED IND 22UH 18A 11 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 18 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-220M Models |
Category | DC Resistance (DCR) 11mOhm Max |
Mfr | Q @ Freq 30 @ 100kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,79100 € | 47,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,01625 € | 321,30 € |
| 160 | 3,78750 € | 606,00 € |
| 240 | 3,65983 € | 878,36 € |
| 400 | 3,50533 € | 1.402,13 € |
| 560 | 3,40720 € | 1.908,03 € |
| 800 | 3,30633 € | 2.645,06 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |

