
SRP1250-R50M | |
|---|---|
DigiKey Part Number | SRP1250-R50MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1250-R50M |
Description | FIXED IND 500NH 36A 1.5 MOHM SMD |
Customer Reference | |
Detailed Description | 500 nH Shielded Drum Core, Wirewound Inductor 36 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-R50M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71278 € | 356,39 € |
| Unit Price without VAT: | 0,71278 € |
|---|---|
| Unit Price with VAT: | 0,86246 € |

