SRP1245A-R22M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
220 nH Shielded Drum Core, Wirewound Inductor 52 A 0.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-R22M

DigiKey Part Number
SRP1245A-R22M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1245A-R22M
Description
FIXED IND 220NH 52A 0.7 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 52 A 0.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
110A
Shielding
Shielded
DC Resistance (DCR)
0.7mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71278 €356,39 €
Manufacturers Standard Package
Unit Price without VAT:0,71278 €
Unit Price with VAT:0,86246 €