
SRP1238A-R10Y | |
|---|---|
DigiKey Part Number | SRP1238A-R10YTR-ND - Tape & Reel (TR) SRP1238A-R10YCT-ND - Cut Tape (CT) SRP1238A-R10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R10Y |
Description | FIXED IND 100NH 43A 0.43 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 43 A 0.43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R10Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.43mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 175MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,78160 € | 19,54 € |
| 50 | 0,73720 € | 36,86 € |
| 100 | 0,69500 € | 69,50 € |
| 250 | 0,64300 € | 160,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60630 € | 303,15 € |
| 1.000 | 0,57171 € | 571,71 € |
| 1.500 | 0,55243 € | 828,64 € |
| 2.500 | 0,52909 € | 1.322,72 € |
| 3.500 | 0,51426 € | 1.799,91 € |
| 5.000 | 0,49902 € | 2.495,10 € |
| 12.500 | 0,49162 € | 6.145,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

