500 nH Shielded Drum Core, Wirewound Inductor 10 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040-R50Y

DigiKey Part Number
SRN8040-R50YTR-ND - Tape & Reel (TR)
SRN8040-R50YCT-ND - Cut Tape (CT)
SRN8040-R50YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040-R50Y
Description
FIXED IND 500NH 10A 7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 nH Shielded Drum Core, Wirewound Inductor 10 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040-R50Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39000 €3,90 €
1000,32030 €32,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26343 €263,43 €
2.0000,24840 €496,80 €
3.0000,24002 €720,06 €
5.0000,22986 €1.149,30 €
7.0000,22342 €1.563,94 €
10.0000,21679 €2.167,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €