100 µH Shielded Drum Core, Wirewound Inductor 920 mA 456mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-101M

DigiKey Part Number
SRN6045TA-101MTR-ND - Tape & Reel (TR)
SRN6045TA-101MCT-ND - Cut Tape (CT)
SRN6045TA-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-101M
Description
FIXED IND 100UH 920MA 456 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 920 mA 456mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-101M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
456mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
8.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.33A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS6045T101MMGKVTaiyo Yuden1.966587-3641-1-ND0,38000 €Similar
In-Stock: 47.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21927 €219,27 €
2.0000,20676 €413,52 €
3.0000,19978 €599,34 €
5.0000,19133 €956,65 €
7.0000,18596 €1.301,72 €
10.0000,18044 €1.804,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €