
SRN5040TA-1R0M | |
|---|---|
DigiKey Part Number | SRN5040TA-1R0MTR-ND - Tape & Reel (TR) SRN5040TA-1R0MCT-ND - Cut Tape (CT) SRN5040TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-1R0M |
Description | FIXED IND 1UH 5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,24280 € | 24,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20059 € | 300,88 € |
| 3.000 | 0,18915 € | 567,45 € |
| 4.500 | 0,18277 € | 822,46 € |
| 7.500 | 0,17504 € | 1.312,80 € |
| 10.500 | 0,17013 € | 1.786,37 € |
| 15.000 | 0,16509 € | 2.476,35 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

