
SRN4012TA-R47M | |
|---|---|
DigiKey Part Number | SRN4012TA-R47MTR-ND - Tape & Reel (TR) SRN4012TA-R47MCT-ND - Cut Tape (CT) SRN4012TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012TA-R47M |
Description | FIXED IND 470NH 3.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | 6 @ 100kHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18050 € | 18,05 € |
| 1.000 | 0,14842 € | 148,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,13065 € | 587,92 € |
| 9.000 | 0,12320 € | 1.108,80 € |
| 13.500 | 0,11905 € | 1.607,17 € |
| 22.500 | 0,11402 € | 2.565,45 € |
| 31.500 | 0,11083 € | 3.491,14 € |
| 45.000 | 0,10755 € | 4.839,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

