680 nH Semi-Shielded Inductor 3.5 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-R68M

DigiKey Part Number
118-SRN3015C-R68MTR-ND - Tape & Reel (TR)
118-SRN3015C-R68MCT-ND - Cut Tape (CT)
118-SRN3015C-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-R68M
Description
FIXED IND 680NH 3.5A 28 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Semi-Shielded Inductor 3.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20080 €20,08 €
1.0000,16511 €165,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15569 €311,38 €
4.0000,14681 €587,24 €
6.0000,14185 €851,10 €
10.0000,13585 €1.358,50 €
14.0000,13205 €1.848,70 €
20.0000,12813 €2.562,60 €
50.0000,12371 €6.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €