4.7 µH Semi-Shielded Inductor 1.9 A 134mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-4R7M

DigiKey Part Number
118-SRN3015C-4R7MTR-ND - Tape & Reel (TR)
118-SRN3015C-4R7MCT-ND - Cut Tape (CT)
118-SRN3015C-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-4R7M
Description
FIXED IND 4.7UH 1.9A 134 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Inductor 1.9 A 134mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
134mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
47MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
1000,20880 €20,88 €
1.0000,17172 €171,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16192 €323,84 €
4.0000,15268 €610,72 €
6.0000,14753 €885,18 €
10.0000,14129 €1.412,90 €
14.0000,13733 €1.922,62 €
20.0000,13325 €2.665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €