
SRN3015C-101M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-101MTR-ND - Tape & Reel (TR) 118-SRN3015C-101MCT-ND - Cut Tape (CT) 118-SRN3015C-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-101M |
Description | FIXED IND 100UH 400MA 4.08 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 400 mA 4.08Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.08Ohm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 330mA | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| 1.000 | 0,16959 € | 169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15990 € | 319,80 € |
| 4.000 | 0,15078 € | 603,12 € |
| 6.000 | 0,14569 € | 874,14 € |
| 10.000 | 0,13953 € | 1.395,30 € |
| 14.000 | 0,13562 € | 1.898,68 € |
| 20.000 | 0,13160 € | 2.632,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

