
SRN2510F-R24M | |
|---|---|
DigiKey Part Number | SRN2510F-R24MTR-ND - Tape & Reel (TR) SRN2510F-R24MCT-ND - Cut Tape (CT) SRN2510F-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510F-R24M |
Description | FIXED IND 240NH 5.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 5.5 A 22mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15400 € | 15,40 € |
| 1.000 | 0,12659 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12239 € | 244,78 € |
| 4.000 | 0,11330 € | 453,20 € |
| 6.000 | 0,10829 € | 649,74 € |
| 10.000 | 0,10227 € | 1.022,70 € |
| 14.000 | 0,09848 € | 1.378,72 € |
| 20.000 | 0,09460 € | 1.892,00 € |
| 50.000 | 0,09208 € | 4.604,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

